
Industrial temperature grade 802.11b/g/n Wi-Fi module operating at 2.472GHz with a data rate of 11000Kbps. Features a 28-pin SMD package (R-XXMA-N28) with dimensions of 14.73mm width and 21.72mm length. Supports a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3.3V. Operates within an industrial temperature range of -40°C to 85°C. This microprocessor circuit module is designed for embedded wireless connectivity applications.
Microchip ATWINC1500-MR210UB1961 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210UB1961 to view detailed technical specifications.
No datasheet is available for this part.