Industrial temperature grade microprocessor circuit, operating from 2.5V to 4.2V with a nominal supply voltage of 3.6V. Features 36 terminals and a JEDEC package code of R-XXMA-N36, measuring 14.732mm in width and 22.3774mm in length. Supports an operating temperature range from -40°C to 85°C.
Microchip ATWINC3400-MR210CA131-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 14.732 |
| Length | 22.3774 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC3400-MR210CA131-T to view detailed technical specifications.
No datasheet is available for this part.