
8-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 78 I/Os and 8 timers/counters. Supports I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Packaged in a TO-247-3 case for through-hole mounting, with a wide operating temperature range of -55°C to 150°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, DMA, and WDT.
Sign in to ask questions about the Microchip ATXMEGA128A1-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A1-CU technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 39A |
| Core Architecture | AVR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Frequency | 32MHz |
| Input Capacitance | 1.825nF |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 179W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of I/Os | 78 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, DMA, WDT |
| RAM Size | 8KB |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A1-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
