16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers 33 I/Os, including 78 programmable I/O pins, and 8 timers/counters. Supports I2C, SPI, UART, USART, IrDA, and EBI/EMI interfaces. Operates from 1.6V to 3.6V, with a temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Microchip ATXMEGA128A1-CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A1-CUR technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA, EBI/EMI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A1-CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.