
8-bit AVR XMEGA A3 microcontroller featuring 128KB FLASH and 8KB RAM. Operates at 32MHz with 50 I/Os and 7 timers/counters. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from 1.6V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in QFN, this lead-free and RoHS compliant component is supplied in trays.
Sign in to ask questions about the Microchip ATXMEGA128A3-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A3-MH technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 50 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A3-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
