
The ATXMEGA128A3-MHR is a 32MHz 8-bit AVR microcontroller that features 128KB of one-time programmable (OTP) flash memory. It is packaged in a QFN (Quad Flat No-Lead) package and supports a variety of interfaces, including I2C, SPI, UART, and USART. This device operates over a temperature range of -40°C to 85°C and meets the requirements for RoHS compliance. It also includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation (PWM), and a watchdog timer. The ATXMEGA128A3-MHR is designed to operate at frequencies of up to 32MHz and can supply voltage levels between 1.6V and 3.6V.
Sign in to ask questions about the Microchip ATXMEGA128A3-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A3-MHR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A3-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
