
8-bit AVR XMEGA microcontroller featuring 128KB FLASH and 8KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes 7 timers/counters, 50 programmable I/Os, and peripherals like DMA, PWM, and WDT. Packaged in a 64-TQFP for surface mounting, with a temperature range of -40°C to 85°C and supply voltage from 1.6V to 3.6V.
Microchip ATXMEGA128A3U-AUR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A3U-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
