8-bit microcontroller featuring 128KB FLASH memory and a 32MHz internal oscillator. This QFN-packaged IC supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Operating within a 1.6V to 3.6V supply range, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for broad environmental compatibility, it functions from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA128A3U-MHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A3U-MHR technical specifications.
| Package/Case | QFN |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A3U-MHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
