
16-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers 34 I/Os, 12 ADC channels, 16 PWM channels, and multiple communication interfaces including I2C, SPI, USB, IrDA, UART, and USART. Includes peripherals like DMA, Brown-out Detect/Reset, POR, and WDT. Packaged in a 44-TQFP surface mount format.
Sign in to ask questions about the Microchip ATXMEGA128A4U-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128A4U-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4U |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A4U-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
