16-bit RISC microcontroller featuring FLASH memory, operating at up to 32MHz. This CMOS component offers 65536 words of program memory and 8192 bytes of RAM. It includes 34 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.7V to 3.6V supply. Packaged in a 49-terminal S-PBGA-B49 with bottom terminal position.
Checking distributor stock and pricing after the page loads.
Microchip ATXMEGA128A4U-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.