
8-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers extensive connectivity including I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes 53 I/Os, 8 ADC channels, and 10 PWM channels. Packaged in a 100-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA128B1-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128B1-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® B1 |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128B1-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
