16-bit RISC microcontroller featuring 128KB FLASH program memory and 8KB RAM. Operates at a maximum clock frequency of 16MHz with a speed of 32 MIPS. Offers 36 I/O lines and includes PWM channels, ADC, and DMA channels. Packaged in a 64-terminal S-XQCC-N64 (VQFN) with dimensions of 7x7mm, suitable for industrial temperature ranges (-40°C to 85°C) and a supply voltage of 2.7V to 3.6V.
Microchip ATXMEGA128B3-MCU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA128B3-MCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.