
16-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Includes 12 ADC channels, 34 I/Os, 2 I2C, 2 SPI, and 14 PWM channels, supported by 4 timers/counters. Packaged in a 44-TQFP surface mount configuration, measuring 10mm x 10mm x 1mm. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA128D4-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA128D4-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1mm |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 136KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Packaging | Cut Tape |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128D4-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
