
32MHz 8-bit AVR microcontroller featuring 16KB FLASH and 2KB RAM. Surface mount VQFN package with 34 I/Os, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from 1.6V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA16A4-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA16A4-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16A4-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
