
8-bit AVR XMEGA C4 microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers 34 I/Os, 16 ADC channels, 14 PWM channels, and multiple communication interfaces including I2C (2 channels), SPI (4 channels), UART (2 channels), and USB (1 channel). Includes peripherals like DMA, POR, WDT, and Brown-out Detect/Reset. Packaged in a 44-TQFP surface mount case, operating from 1.6V to 3.6V supply voltage, with a temperature range of -40°C to 85°C.
Microchip ATXMEGA16C4-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 10.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C4 |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16C4-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
