The ATXMEGA16D4-AN is a 16-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It features 44 terminals in a quad terminal position and is packaged in a 10 x 10 mm, 1 mm height, 0.80 mm pitch, green plastic TQFP-44. The device operates on a nominal supply voltage of 3V, with a minimum and maximum supply voltage of 2.7V and 3.6V, respectively. It has 36 I/O lines and supports PWM channels and ADC.
Microchip ATXMEGA16D4-AN technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA16D4-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.