
8-bit PIC microcontroller featuring 16KB FLASH memory and 8KB SRAM. Offers multiple communication interfaces including I2C, SPI, UART, USART, and LIN. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates across a temperature range of -40°C to 85°C with 17 I/O pins and an internal oscillator. Packaged in tape and reel, this RoHS compliant component is part of the PIC® XLP™ 18F series.
Sign in to ask questions about the Microchip ATXMEGA16D4-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA16D4-AUR technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16D4-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
