
AVR XMEGA D4 series microcontroller featuring a 16-bit AVR core architecture, operating at up to 32MHz. This surface mount device offers 16KB of FLASH program memory and 2KB of RAM, with 34 I/O pins available. Integrated peripherals include 12 ADC channels, 8 PWM channels, 4 timers/counters, and support for I2C, SPI, IrDA, and UART/USART interfaces. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltage from 1.6V to 3.6V.
Microchip ATXMEGA16D4-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 7.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D4 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16D4-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
