
8-bit AVR XMEGA E5 microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers 26 I/Os, 16 ADC channels, 16 PWM channels, and multiple communication interfaces including I2C, SPI, UART, USART, and IrDA. Designed for surface mount installation in a 32-pin TQFP package, with an operating temperature range of -40°C to 85°C and supply voltage from 1.6V to 3.6V.
Microchip ATXMEGA16E5-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 7.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® E5 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16E5-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
