Industrial-grade 16-bit RISC microcontroller featuring 16KB Flash memory and 2KB RAM. This integrated circuit operates at a maximum clock frequency of 32MHz and offers 26 I/O lines. It supports PWM channels, ADC, DMA, and DAC functionalities. Packaged in a 32-terminal, 5x5mm S-PQCC-N32 quad package, it operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 1.6V to 3.6V.
Microchip ATXMEGA16E5-MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA16E5-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.