
8-bit AVR microcontroller featuring 192KB FLASH memory and 16KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers extensive interface support including I2C, SPI, USB, IrDA, UART, and USART. Includes 7 timers/counters, 50 programmable I/O pins, and integrated peripherals like DMA, PWM, and WDT. Operates within a 1.6V to 3.6V supply voltage range and is housed in a 64-pin TQFP surface-mount package.
Microchip ATXMEGA192A3U-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A3U |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA192A3U-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
