
8-bit AVR microcontroller featuring 192KB FLASH and 16KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Includes 50 programmable I/Os, 16 ADC channels, 6 PWM channels, and multiple communication interfaces (SPI, USART, I2C, IrDA, UART). Packaged in a 64-pin TQFP with Tin, Matte contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | SPI, USART, I2C, IrDA, UART |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |