
8-bit microcontroller featuring a PIC core architecture operating at 32MHz. This integrated circuit offers 128KB of FLASH memory, 16KB of SRAM, and 4KB of EEPROM. It supports I2C, SPI, UART, USART, LIN, and IrDA interfaces, with 34 I/O pins and an internal oscillator. Designed for industrial applications, it operates from 1.6V to 3.6V supply voltage and is RoHS compliant. Packaged in VQFN, it is supplied on tape and reel.
Microchip ATXMEGA256D3-MHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, LIN, IrDA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA256D3-MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
