
32KB FLASH Microcontroller (MCU) with AVR core architecture, operating at up to 32MHz. Features 4KB RAM, 34 I/Os, 12 ADC channels, and 16 PWM channels. Supports I2C (2 channels), SPI (2 channels), IrDA, UART, and USART interfaces. Internal oscillator, surface mount package, and a wide operating temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and DMA.
Sign in to ask questions about the Microchip ATXMEGA32A4-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Density | 32KB |
| Frequency | 32MHz |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
