
32KB FLASH 8-bit AVR microcontroller, operating at up to 32MHz. Features 4KB RAM, 34 I/Os, and 5 timers/counters. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes internal oscillator, brown-out detect, POR, PWM, WDT, and DMA peripherals. Packaged in a 44-pin VQFN for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.6V to 3.6V. RoHS compliant.
Microchip ATXMEGA32A4-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
