
32KB FLASH, 4KB RAM AVR microcontroller featuring a 32MHz core frequency. Surface mountable in a TQFP package, this component offers extensive connectivity with I2C, SPI, USB, IrDA, UART, and USART interfaces. It includes essential peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, operating from a 1.6V to 3.6V supply voltage. Designed for a wide temperature range of -40°C to 85°C, it boasts 34 I/Os and an internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32A4U-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A4U |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4U-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
