
8-bit AVR microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers 12 ADC channels, 34 programmable I/O pins, 16 PWM channels, and 5 timers/counters. Includes SPI, USB, and USART interfaces. Packaged in a 49-pin VFBGA with copper, tin, and silver contact plating, suitable for surface mounting.
Sign in to ask questions about the Microchip ATXMEGA32A4U-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32A4U-CU technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 0.65mm |
| Interface | SPI, USB, USART |
| Length | 5.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32A4U-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
