
The ATXMEGA32C3-MH is a 32MHz microcontroller with 32KB of FLASH memory and 50 I/Os. It features a QFN-64 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.6V and 3.6V. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller also supports multiple interfaces including I2C, SPI, USB, IrDA, UART, and USART.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C3 |
| RoHS | Compliant |
