
8-bit AVR XMEGA D3 microcontroller featuring 32KB FLASH memory and a 32MHz core. This surface mount device offers 50 I/Os and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 1.6V to 3.6V, it includes internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Packaged in a 64-TQFP tray, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA32D3-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA32D3-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32D3-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.