
8-bit AVR XMEGA D4 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 32MHz with 34 I/Os, 12 ADC channels, and 14 PWM channels. Supports I2C (2 channels), SPI (2 channels), IrDA, and UART/USART interfaces. Surface mountable in a 44-TQFP package, operating from 1.6V to 3.6V, with a temperature range of -40°C to 85°C. Includes internal oscillator, watchdog timer, and peripherals like POR and Brown-out Detect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATXMEGA32D4-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | A |
| Core Architecture | AVR |
| Density | 32KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D4 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32D4-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
