
32KB FLASH Microcontroller (MCU) featuring an 8-bit AVR XMEGA core operating at up to 32MHz. This surface mount TQFP package offers 4KB RAM, 26 I/Os, and extensive peripherals including DMA, PWM, and WDT. Connectivity is supported via I2C, SPI, IrDA, and UART/USART interfaces. Operating voltage ranges from 1.6V to 3.6V, with a temperature range of -40°C to 85°C.
Microchip ATXMEGA32E5-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® E5 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32E5-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
