
32KB FLASH Microcontroller Unit (MCU) featuring an 8-bit AVR core. This surface mount device offers 26 I/Os and supports I2C, SPI, IrDA, UART, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component utilizes an internal oscillator and is available in Cut Tape packaging.
Microchip ATXMEGA32E5-M4UR technical specifications.
| Core Architecture | AVR |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® E5 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32E5-M4UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
