
32KB FLASH Microcontroller Unit (MCU) with 4KB RAM, operating at up to 32MHz. Features I2C, SPI, IrDA, UART, and USART interfaces, with 26 I/Os. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Supports supply voltages from 1.6V to 3.6V and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Microchip ATXMEGA32E5-MU technical specifications.
| Package/Case | VQFN |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA32E5-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
