
32MHz 8-bit AVR XMEGA C3 microcontroller featuring 384KB FLASH and 32KB RAM. This surface-mount TQFP package offers 50 I/Os, 16 ADC channels, 18 PWM channels, and 5 timers/counters. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB (1 channel), IrDA, UART, and USART. Operating temperature range is -40°C to 85°C, with internal oscillator and peripherals like DMA and WDT.
Microchip ATXMEGA384C3-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Height | 1mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C3 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA384C3-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
