
8-bit AVR microcontroller featuring 384KB FLASH and 32KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers extensive connectivity including I2C (2 channels), SPI (5 channels), UART (3 channels), USART, IrDA, and USB interfaces. Includes 16 ADC channels, 18 PWM channels, 5 timers/counters, and 50 I/O pins. Packaged in a 64-pin VQFN (9x9x1mm) for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA384D3-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA384D3-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Length | 9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 78 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA384D3-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
