8-bit RISC microcontroller featuring 384KB FLASH program memory and 32KB RAM. Operates at a maximum clock frequency of 16MHz, with a speed rating of 32. Offers 50 I/O lines and includes PWM channels and an ADC. Housed in a 64-terminal, 9x9mm QUAD JEDEC S-PQCC-N64 package, suitable for industrial temperature ranges from -40°C to 85°C, with a maximum supply current of 12mA and a supply voltage range of 1.6V to 3.6V.
Microchip ATXMEGA384D3-MHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATXMEGA384D3-MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.