
8-bit AVR® XMEGA® A1 microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage range. Offers 78 I/Os, 8 timers/counters, 24 PWM channels, and multiple communication interfaces including I2C (4 channels), SPI (4 channels), UART, and USART. Includes internal oscillator, brown-out detect, POR, WDT, and DMA peripherals. Packaged in a 100-TQFP surface mount case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip ATXMEGA64A1-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A1-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Density | 64KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 78 |
| Number of I2C Channels | 4 |
| Number of PWM Channels | 24 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A1-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
