
8/16-bit AVR RISC microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at up to 32MHz with 78 I/Os and 8 timers/counters. Supports I2C, SPI, UART, USART, CAN, and EBI/EMI interfaces. Internal oscillator and surface mount TQFP package. Operates from 1.6V to 3.6V with a temperature range of -40°C to 85°C. Includes Brown-out Detect, POR, PWM, WDT, and DMA peripherals.
Sign in to ask questions about the Microchip ATXMEGA64A1-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A1-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, CAN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A1-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
