
64KB FLASH Microcontroller (MCU) with AVR core architecture, operating at 32MHz. Features 50 I/Os and supports I2C, SPI, IrDA, UART, and USART interfaces. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Packaged in a 64-pin QFN for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.6V to 3.6V. RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA64A3-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A3-MH technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A3-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
