
The ATXMEGA64C3-AU is a 64KB FLASH microcontroller with a 32MHz core clock frequency, operating within a -40°C to 85°C temperature range. It features a range of interfaces, including I2C, SPI, USB, IrDA, UART, and USART. The device is packaged in a 64-pin TQFP package and is suitable for surface mount applications. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The ATXMEGA64C3-AU is RoHS compliant.
Microchip ATXMEGA64C3-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64C3-AU to view detailed technical specifications.
No datasheet is available for this part.