
AVR® XMEGA® D3 series 8-bit microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 32MHz with an AVR core architecture. Offers 50 I/Os, 16 ADC channels, 2 I2C channels, 2 SPI channels, and 18 PWM channels. Supports I2C, SPI, IrDA, UART, and USART interfaces. Packaged in a 64TQFP surface mount with operating temperatures from -40°C to 85°C and supply voltages from 1.6V to 3.6V.
Sign in to ask questions about the Microchip ATXMEGA64D3-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64D3-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Density | 2048B |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 14.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® D3 |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64D3-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
