
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 34 programmable I/O pins, 4 timers/counters, and integrated peripherals like POR, PWM, and WDT. Available in a 44-TQFP surface mount package, operating from 1.6V to 3.6V, with a temperature range of -40°C to 85°C.
Microchip ATXMEGA64D4-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64D4-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
