
8-bit AVR XMEGA microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers I2C, SPI, IrDA, UART, and USART interfaces, alongside 34 programmable I/O pins and 4 timers/counters. Includes internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Packaged in a VFBGA for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.6V to 3.6V.
Microchip ATXMEGA64D4-CUR technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64D4-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
