
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 32MHz with a 1.6V to 3.6V supply voltage. Offers 26 programmable I/Os, 16 ADC channels, and 3 timers/counters. Includes I2C, SPI, IrDA, UART, and USART interfaces. Packaged in a 32-pin TQFP with tin-matte plating, suitable for surface mounting.
Microchip ATXMEGA8E5-AUR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA8E5-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.