
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers 26 programmable I/Os, 16 ADC channels, and 16 PWM channels. Supports SPI, USART, 2-Wire, I2C, IrDA, and UART interfaces. Packaged in a 32-pin VQFN with Tin, Matte contact plating, suitable for surface mounting. Operating temperature range of -40°C to 85°C with supply voltage from 1.6V to 3.6V.
Microchip ATXMEGA8E5-MU technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 0.85mm |
| Interface | SPI, USART, 2-Wire, I2C, IrDA, UART |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1470 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® E5 |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA8E5-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.