Microchip ATXMEGAA1U-XPRO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATxmega128A1U |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Maximum Clock Rate | 0.032MHz |
| RAM Size | 512KB |
| USB | 2 |
| GPIO | 4 |
| Display Type | LCD |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATXMEGAA1U-XPRO to view detailed technical specifications.
No datasheet is available for this part.