This commercial temperature telecom IC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 43 terminals and a single function. The IC is packaged in a 43-pin module with dimensions of 15mm in width and 29mm in length. It operates at a nominal supply voltage of 3.7 volts.
Microchip BM23SPKS1NB9-0001AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 43 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N43 |
| Width | 15 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM23SPKS1NB9-0001AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.