Microchip BR20AX-H5-V3 technical specifications.
| Type | Magnetic Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| DC Coil Voltage | 32V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 53.33mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 600Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Microchip BR20AX-H5-V3 to view detailed technical specifications.
No datasheet is available for this part.