
The CAP1005-1-AIA-TR is a specialized IC from Microchip, packaged in a DFN-10 case and designed for surface mount applications. It operates over a temperature range of 0°C to 85°C and has a maximum supply current of 120uA. This IC is available in tape and reel packaging with a quantity of 4000 units per reel.
Microchip CAP1005-1-AIA-TR technical specifications.
| Package/Case | DFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1005-1-AIA-TR to view detailed technical specifications.
No datasheet is available for this part.