SPECIALTY ANALOG CIRCUIT
Microchip CAP1105-1-AIA-TR technical specifications.
| Package/Case | DFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1105-1-AIA-TR to view detailed technical specifications.
No datasheet is available for this part.